HellermannTyton 170-40400 HEGPA66 Braided Hose black polyamide 3-6mm

Image Representative of Range

HellermannTyton 170-40400 HEGPA66 Braided Hose black polyamide 3-6mm

MPN
170-40400
EAN-13
4031026191300
Order Code
04-1754
Country of Origin
France
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 321 in stock

HellermannTyton's 170-40400 braided hose is made from black polyamide, offering robust cable protection. It expands to fit cables ranging from 3 to 6 mm, ideal for covering and organising cables. Common applications include use in electronic equipment, automotive wiring, and general industrial cable management.
Sleeve Diameter 3 up to 6mm
Colour Black
Length Sold Per Metre
Material Polyamide 6.6 (PA66)
Type Braided hose
Certification UL
Fire protection properties Complies with UL94 V0
Max. length sold by the metre 200m
Maximum Temperature +150°C
Min. temperature -60°C
Operating Temperature -60 - +150 °C, short-term up to +200°C
Temperature Range -60 - 150 °C, short-term up to +200°C

Reviews

Be the first to submit a review

Trustpilot