HellermannTyton 170-20800 HEGPA66 Braided Hose grey polyamide 5-10mm/mètre

Image Representative of Range

HellermannTyton 170-20800 HEGPA66 Braided Hose grey polyamide 5-10mm/mètre

MPN
170-20800
EAN-13
4031026125961
Order Code
04-1753
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

HellermannTyton's 170-20800 braided hose is made of grey polyamide and can expand to fit cables or hoses ranging from 5 to 10 mm in diameter. This product offers reliable cable protection and is sold per metre, making it versatile for various applications. It is ideal for use in organising and protecting cables in home or industrial environments.
Sleeve Diameter 5 up to 10mm
Colour Grey
Length Sold Per Metre
Material Polyamide 6.6 (PA66)
Type Braided hose
Certification UL
Fire protection properties Complies with UL94 V0
Max. length sold by the metre 100m
Operating Temperature -60 - +150 °C, short-term up to +200°C
Temperature Range -60 - 150 °C, short-term up to +200°C

Reviews

Be the first to submit a review

Trustpilot