HellermannTyton 170-12500 HEGP Braided Hose Black Polyester 18-34mm 50m

Image Representative of Range

HellermannTyton 170-12500 HEGP Braided Hose Black Polyester 18-34mm 50m

MPN
170-12500
EAN-13
4031026125855
Order Code
04-1751
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £192.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton's 170-12500 braided hose is crafted from black polyester, accommodating diameters ranging from 18 to 34 mm with a length of 50 m. It features exceptional cable protection and sheathing, making it ideal for managing and organising wires. Typical applications include use in automotive, industrial, and electronic sectors where durability and flexibility are crucial.
Sleeve Diameter 18 up to 34mm
Colour Black
Length 50m
Material Polyester
Type Braided hose

Reviews

Be the first to submit a review

Trustpilot