HellermannTyton 170-11000 HEGP10 Braided Hose Black Polyester 7-15mm 100m

Image Representative of Range

HellermannTyton 170-11000 HEGP10 Braided Hose Black Polyester 7-15mm 100m

MPN
170-11000
EAN-13
4031026125701
Order Code
04-1746
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £192.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's 170-11000 model is a black polyester braided hose designed for cable protection, accommodating diameters from 7 mm to 15 mm. It features a durable and flexible braided sleeving that is ideal for managing and protecting cables in automotive, industrial, and electronic applications. Available in a convenient 100 m length, it is perfect for extensive usage in professional environments.
Sleeve Diameter 7 up to 15mm
Colour Black
Length 100m
Material Polyester
Type Braided hose

Reviews

Be the first to submit a review

Trustpilot