HellermannTyton 170-10600 Braided Hose Black Polyester 4-11mm 100m

Image Representative of Range

HellermannTyton 170-10600 Braided Hose Black Polyester 4-11mm 100m

MPN
170-10600
EAN-13
4031026125657
Order Code
04-1745
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £190.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The HellermannTyton braided hose, model 170-10600, is made from black polyester and fits cable sizes from 4 to 11 mm. It provides excellent cable protection, ideal for managing and bundling cables in various settings. This 100 m length of durable braided sleeving is perfect for organising cables in both residential and commercial environments.
Sleeve Diameter 4 up to 11mm
Colour Black
Length 100m
Material Polyester
Type Braided hose

Reviews

Be the first to submit a review

Trustpilot