HellermannTyton 170-10300 HEGP03 Braided Hose Black 1-5mm per metre

MPN
170-10300
EAN-13
4031026125572
Order Code
04-1744
Country of Origin
France
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.848
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

HellermannTyton's 170-10300 HEGP03-PET-BK braided hose is crafted from black polyester and supports diameters from 1 to 5 mm. It offers robust cable protection and is sold by the metre. Typical applications include cable management and protection in various industrial and electrical settings.
Sleeve Diameter 1 up to 5mm
Colour Black
Length Sold Per Metre
Material Polyester
Type Braided hose
Max. length sold by the metre 200m

Reviews

Be the first to submit a review

Trustpilot