HellermannTyton 170-01109 Helagaine Twist-In FR Braided Hose 38-50mm 15m

MPN
170-01109
EAN-13
4031026405469
Order Code
04-1743
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £481.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HellermannTyton 170-01109 Twist-In-FR 50-PET-BK is a black polyester braided hose with a diameter of 38 to 50 mm and a length of 15 m. It provides excellent cable protection and is designed for easy installation with its self-closing mechanism. This hose is ideal for use in applications requiring mechanical protection and organisation of cable bunches.
Sleeve Diameter 38 up to 50mm
Colour Black
Length 15m
Material Polyester (PET)
Type Braided hose
Fire protection properties Corresponds FMVSS-302, self-extinguishing
Maximum Temperature +125°C
Min. temperature -50°C
Operating Temperature -70 - +125°C
Temperature Range -70 - +125°C

Reviews

Be the first to submit a review

Trustpilot