HellermannTyton 170-01105 Twist-In-FR 25 Helagaine Meshwork 25mm

MPN
170-01105
EAN-13
4031026404356
Order Code
49-7641
  • Free UK shipping available
  • Quickly find another product in this range by Sleeve Diameter:

View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £18.23 £16.16
10+ £14.99
100+ £14.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 169 in stock

The HellermannTyton 170-01100 Twist-In-FR 05 is a Polyester Self-Closing Sleeving from the Helagaine Twist-In-FR series. This Twist-In-FR offers superior protection against abrasion and should be used whenever fire protection is important.

The self-wrapping features enable an easy and quick installation without any manipulation of connectors and fittings. Helagaine Twist-In-FR can be easily removed for inspection, maintenance and assembly.

Applications include areas where fire protection is important, such as railway, aerospace and shipbuilding.


  • Self sealing
  • Material: Polyester (PET)
  • Material: Polyamide 6.6
  • Specification: Threaded hose connection
  • Operating temperature: -50°C to +125°C
  • Fire protection properties: in accordance with FMVSS 302
  • Bundle area min: 19mm
  • Bundle area max: 25mm
  • Supplied in lengths of 1m
  • Supplied in Black
  • Type: Helagaine Twist-In Series
  • Manufacturer's part: 170-01105 Twist-In-FR 25
Sleeve Diameter 25mm
Colour Black
Length 1m
Material PET
Type Self-sealing
Maximum Temperature +125°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot