HellermannTyton 170-01014 Helagaine Hose Black Polyester 16-19mm 2m

Image Representative of Range

HellermannTyton 170-01014 Helagaine Hose Black Polyester 16-19mm 2m

MPN
170-01014
EAN-13
4031026453927
Order Code
12-0353
Country of Origin
France
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £19.38 £19.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

The HellermannTyton 170-01014 Twist-In 19 braided hose provides durable cable protection with a black polyester construction, accommodating cables between 16 and 19 mm in diameter. This product, identified by codes such as 04031026453927 and 802-6123, is designed for use as cable sheathing or a braided sleeve, ensuring robust shielding. Ideal for various applications, it effectively organises and protects cables in both industrial and home environments.
Sleeve Diameter 16mm
Colour Black
Length 2m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 19mm
Bundle Ø range 16 up to 19mm
Fire protection properties Corresponds FMVSS-302, self-extinguishing
Maximum Temperature +125°C
Min. temperature -70°C
Misc Attribute Twist-In 19
Operating Temperature -70 - +125°C
Temperature Range -70 - +125°C

Reviews

Be the first to submit a review

Trustpilot