HellermannTyton 170-01011 Helagaine Twist-In Hose Black Polyester 5m

Image Representative of Range

HellermannTyton 170-01011 Helagaine Twist-In Hose Black Polyester 5m

MPN
170-01011
EAN-13
4031026453897
Order Code
12-0350
Country of Origin
France
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The HellermannTyton 170-01011 Twist-In 05 braided hose is made of black polyester and designed for cable sheathing, offering protection for cables with diameters from 4 to 5 mm. It comes in a 5 m length and is ideal for ensuring cable durability and organizing electrical installations. This braided cable jacket is perfect for use in automotive, industrial, and home applications where cable protection is necessary.
Sleeve Diameter 4mm
Colour Black
Length 5m
Material PET
Type Braided Sleeving
Bundle Ø (max.) 5mm
Bundle Ø range 4 up to 5mm
Fire protection properties Corresponds FMVSS-302, self-extinguishing
Maximum Temperature +125°C
Min. temperature -70°C
Misc Attribute Twist-In 05
Operating Temperature -70 - +125°C
Temperature Range -70 - +125°C

Reviews

Be the first to submit a review

Trustpilot