HellermannTyton 170-00120 HEGPX Braided Hose black polyester 6-19mm

Image Representative of Range

HellermannTyton 170-00120 HEGPX Braided Hose black polyester 6-19mm

MPN
170-00120
EAN-13
4031026125497
Order Code
04-1740
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £439.83
5+ £417.83
10+ £395.84
20+ £373.84
50+ £351.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The HellermannTyton 170-00120 HEGPX12-PET-BK is a black polyester braided hose with an expansion range of 6 to 19 mm. It features a 3x expansion ratio and comes in a 100-meter length, offering excellent cable protection and sheathing. This versatile braided hose is typically used for organising and protecting cables in industrial and electronic applications.
Sleeve Diameter 6 up to 19mm
Colour Black
Length 100m
Material Polyester
Type Braided hose
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot