HellermannTyton 170-00060 (HEGPX06-PET-BK) Braided Polyester (PET) Sleeving

MPN
170-00060
EAN-13
4031026125473
Order Code
49-9470
Country of Origin
France
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £0.788
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 304 in stockContact us for additional stock

HellermannTyton 170-00060 (HEGPX06-PET-BK) HEGPX braided polyester (PET) sleeving is designed for use whenever a higher expansion rate is required. HEGPX is particularly flexible and is suitable for use in the automotive industry, panel building and in electrical appliances.
Sleeve Diameter 3-9mm
Colour Black
Length 200m
Material PET
Type Braided sleeving
Maximum Temperature +150°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot