HellermannTyton 169-22850 IWS-8.5-N6-BK-L1 Isolvin Corrugated Conduit Black 50m

MPN
169-22850
EAN-13
4031026192840
Order Code
49-7903
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £105.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HellermannTyton 169-22850 IWS-8.5-N6-BK-L1 is an Isolvin Corrugated Conduit from the IWS Range. The conduit has been manufactured from Polyamide 6 and is characterised above all, by its excellent resistance to oils, fuels and solvents. It is resistant to abrasion and offers excellent mechanical protection as well as excellent fatigue strength under alternating flexural stress.
  • Fire protection properties: Complies with UL94 HB and FMVSS-302
  • Halogen-free: Yes
  • Material: Polyamide 6 (PA6)
  • Operating temp.: -40°C to +120°C
  • Outside diameter: 11.7mm
  • Inside diameter: 8.4mm
  • Wall thickness: 0.2mm
  • Other dimensions: 2.4(P) x 1.5(W)mm
  • Supplied in lengths of 50m
  • Supplied in Black
  • Type: IWS
  • Manufacturer's part: 169-22850 IWS-8.5-N6-BK-L1
Type Conduit
Colour Black
Length 50m
Material Polyamide
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot