HellermannTyton 169-22002 CTCC pipe holder grey 37mm 1pc secure fit

Image Representative of Range

HellermannTyton 169-22002 CTCC pipe holder grey 37mm 1pc secure fit

MPN
169-22002
EAN-13
2050007260264
Order Code
04-1734
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The HellermannTyton Tube Holder, model 169-22002, is a 37 mm protective cable sheathing component. Made from durable PA66/6HIRHS material, it ensures efficient cable bundling and heat protection. Ideal for use in cable trunking and conduit applications, it offers a quick fit solution for secure cable management.
Type Tube holder
Colour Grey
Length 64.5mm
Material Polyamide 6.6
Internal Diameter 37mm
Halogen free halogen-free
Maximum Temperature +105°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot