HellermannTyton 166-50918 CNV-PG16-M25 CNV Converter

MPN
166-50918
EAN-13
4064161264073
Order Code
49-6703
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The HellermannTyton 166-50918 is CNV Converter designed to convert the thread type from PG16 to M25. The converter has been manufactured from nickel plated brass.
  • Inner and outer thread
  • Operating temperature: -100°C to +300°C
  • Supplied singly
  • Converts thread from: PG16 - M25
  • Supplied in Nickel plated brass
  • Type: CNV Range
  • Manufacturer's part: 166-50918 CNV-PG16 - M25
Thread Size PG16 / M25
Colour Nickel
Material Brass (Ni-plated)
Type Extension
External thread PG16
Internal thread M25
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot