HellermannTyton 166-50913 CNV-PG29-M20 CNV Converter

MPN
166-50913
EAN-13
4064161264066
Order Code
49-6700
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.88
10+ £17.53
100+ £17.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The HellermannTyton 166-50913 is CNV Converter designed to convert the thread type from PG29 to M20. The converter has been manufactured from nickel plated brass.
  • Inner and outer thread
  • Operating temperature: -100°C to +300°C
  • Supplied singly
  • Converts thread from: PG29 - M20
  • Supplied in Nickel plated brass
  • Type: CNV Range
  • Manufacturer's part: 166-50913 CNV-PG29 - M20
Thread Size PG29 / M20
Colour Nickel
Material Brass (Ni-plated)
Type Extension
External thread PG29
Internal thread M20
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot