HellermannTyton 166-50616 AFCSS40 Stainless Steel Fixing Clip 44mm

MPN
166-50616
Order Code
49-7787

Discontinued


The HellermannTyton 166-50610 AFCSS10 is a Stainless Steel Fixing Clip from the AFCSS Series. The 12.7mm clip will provide an excellent alternative to managing cable and conduit, where plastic fasteners are not the preferred method. Designed for effortless fixing, the metal clip has a fixing hole that provides assurance, that the cables are made secure on a panel.


  • Operating Temperature: -100°C to +400°C
  • Sold: singly
  • Nominal width: 12.7mm
  • Bundle diameter: 44.0mm
  • Type: AFCSS Fixing Clip Series
  • Supplied in Stainless steel
  • Manufacturer's part: HellemannTyton 166-50616 AFCSS40
Type P-clip
Material Stainless Steel
Colour Silver
Bundle diameter STRONG 44.0mm/STRONG
Fixing Hole Diameter 6.9 x 8.8mm
Max Wire Diameter 44mm
Mounting Screw
Nominal width STRONG 12.7mm/STRONG

Trustpilot