HellermannTyton 166-50606 AFCS Fixing Clip Steel and PVC Liner AFCS40 44mm

MPN
166-50606
EAN-13
4031026310466
Order Code
49-6679
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Inside Diameter:

View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £5.44 £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The HellermannTyton 166-50606 is a Flexible Conduit Fixing Clip from the AFCS Series. The fixing clip has a nominal diameter of 44mm, manufactured from Galvanised Steel (GS) and includes a black PVC liner produced from Polyvinylchloride (PVC).


  • Operating Temperature: -20°C to +105°C
  • Sold: singly
  • Nominal diameter: 40mm
  • Hole diameter: 14.2 x 17.5mm
  • Type: AFCS Fixing Clip Series
  • Supplied in Galvanised steel with PVC Liner
  • Manufacturer's part: 166-50606 AFCS40
Type Conduit clip
Material PVC, steel
Colour Silver
Inside Diameter 44mm
Maximum Temperature +105°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot