HellermannTyton 166-40707 PSR40-S-M40 PSR-S Straight fitting 35.4mm

MPN
166-40707
EAN-13
4031026410739
Order Code
49-6635
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £10.99 £10.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The HellermannTyton 166-40707 PSR40 is a Connector for Spiral Reinforced PVC Conduit from the PSR-S Series. The straight M40 connector has been manufactured from Polyamide 6.6 (PA66) with a flammability approval of UL94 V2.

The connector has an external thread, and comes with IP65 approval for PSR Conduit and IP67 with PSRSC Conduit. It is highly resistant to solvents and oils and free of halogen, sulphur and phosphorus.


  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fits both PSR and PSRSC conduits
  • Halogen-free: Yes
  • Operating Temperature: -50°C to +135°C
  • Sold: singly
  • Nominal diameter: 40mm
  • Bore size: 33mm
  • Type: PSR-S Series
  • Supplied in Grey
  • Manufacturer's part: 166-40707 PSR40-S-M40
Type Hose tail
Colour Grey
Material Polyamide
Bore Size STRONG 33mm/STRONG
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot