HellermannTyton 166-33800 PCSB12-FM-M16 Conduit Fitting IP54 M16 10.2mm

MPN
166-33800
EAN-13
4031026308630
Order Code
49-6581
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.54 £4.13
10+ £3.79
100+ £3.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The HellermannTyton 166-33800 PCSB12 is a Conduit Fitting with an M16 Fixed External thread for Metallic Conduit, from the PCSB-FM Series. The fitting comprises of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.


  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Halogen-free: Yes
  • Operating Temperature: -100°C to +300°C
  • Sold singly
  • Thread size: M16
  • Diameter: 12mm
  • Type: PCSB-FM Series
  • Supplied in nickel plated brass
  • Manufacturer's part: 166-33800 PCSB12-FM-M16

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)

Type Conduit gland
Colour Nickel plated
Length n/a
Material Brass
Internal Diameter 12mm
Diameter 10.2mm
Maximum Temperature +300°C
Min. temperature -100°C
Thread Size STRONGM16/STRONG

Reviews

Be the first to submit a review

Trustpilot