HellermannTyton 166-30705 Galvanised Steel with PVC Conduit 28.1mm

MPN
166-30705
EAN-13
2050000850257
Order Code
49-7530
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £12.03 £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The HellermannTyton 166-30705 is a Galvanised Steel Wiring Duct with PVC Conduit from the HTWD-DIN Range. This wiring duct will efficiently route and protect wire and cable. The dimensions of the HTWD-DIN wiring duct as well as the spacing of the punched holes in the base comply with EN 50085. The fingers forming the slots can be removed at snap-off points without forming sharp edges.

The wiring duct is supplied in Grey (RAL7030) and has been finished with a self-adhesive tape on the bottom of the trunking to provide flexibility for duct mounting and is ideal to hold the duct in place before permanent fixing.


  • High compression, tensile and impact strength
  • Very flexible
  • Good resistance to alkalis and acids
  • Good resistance to chemicals
  • Halogen-free: No
  • Material: Galvanised Steel with PVC-Sheath
  • Specification: HelaGuard PSC Protective steel hose
  • Inside dimensions: 28.1mm
  • Supplied in lengths of 1m
  • Supplied in Grey (RAL 7030)
  • Type: HTWD-DIN Range
  • Manufacturer's part: 166-30705

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Steel sleeving
Colour Black
Material Steel
Maximum Temperature +70°C
Min. temperature -15°C

Reviews

Be the first to submit a review

Trustpilot