HellermannTyton 166-30416 SC32-SM-PG29 Brass Conduit Connector PG29 28.1mm

MPN
166-30416
EAN-13
2050001313928
Order Code
49-6535
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.86 £13.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HellermannTyton 166-30416 SC32-SM-PG29 is a Brass Connector for Metallic Conduit from the SC-SM Series. The connector has a swivel external PG29 thread and comprises of two parts, the shell and the body. The connectors have been nickel plated.
  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Inside diameter: 28.1mm
  • Supplied singly
  • Supplied in nickel plate
  • Nominal diameter: 32mm
  • Thread type: PM32
  • Type: SC-SM
  • Manufacturer's part: 166-30416

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)

Type Hose tail
Colour Metal
Material Brass
Internal Diameter 32mm
Maximum Temperature +300°C
Min. temperature -100°C
Thread Type STRONGPM32/STRONG

Reviews

Be the first to submit a review

Trustpilot