HellermannTyton 166-30403 SC16-SM-M20 Brass Conduit Connector M20 13mm

MPN
166-30403
Order Code
49-6527

Discontinued


The HellermannTyton 166-30403 SC16-SM-M20 is a Brass Connector for Metallic Conduit from the SC-SM Series. The connector has a swivel external M20 thread and comprises of two parts, the shell and the body. The connectors have been nickel plated.


  • Two-part fitting of shell and body with external thread
  • External thread swives about main body
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Inside diameter: 13mm
  • Supplied singly
  • Supplied in nickel plate
  • Nominal diameter: 16mm
  • Thread type: M20
  • Type: SC-SM
  • Manufacturer's part: 166-30403

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)

Type Conduit gland
Colour Nickel plated
Length n/a
Material Brass
Diameter 13mm
Thread Type STRONGM20/STRONG

Trustpilot