HellermannTyton 166-30311 SC10-FM-PG7 HelaGuard Metallic Conduit Screw Fitting

MPN
166-30311
Order Code
49-7515

Discontinued


The HellermannTyton 166-30311 SC10-FM-PG7is a Brass Connector for Metallic Conduit from the SC-FM Series. The connector has a swivel external PG7 thread and comprises of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.


  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Material: Nickel-plated brass
  • Specification: HelaGuard hose screwing
  • Halogen-free: Yes
  • Operating temperature: -100°C to +300°C
  • Material: Nickel plated brass
  • Nominal diamater: 10mm
  • Inside diamater: 6.8mm
  • Thread type: PG
  • Thread size: PG7
  • Supplied singly
  • Supplied in Metal
  • Type: SC-FM Series
  • Manufacturer's part: 166-30311 SC10

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)

Type Conduit screw fitting
Colour Nickel plated
Length n/a
Material Brass
Diameter 10mm
Thread Type STRONG PG/STRONG

Trustpilot