HellermannTyton 166-30306 SC32-FM-M32 HelaGuard Metallic Conduit Screw Fitting

MPN
166-30306
EAN-13
2050000850196
Order Code
49-7513
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The HellermannTyton 166-30306 SC32-FM-M32 is a Brass Connector for Metallic Conduit from the SC-FM Series. The connector has a swivel external M32 thread and comprises of two parts, the shell and the body. The connector has been manufactured from nickel plated brass.
  • Two-part fitting of shell and body with external thread
  • Provides tight, reliable hold of conduit
  • Can be secured with locknut
  • Material: Nickel-plated brass
  • Specification: HelaGuard hose screwing
  • Halogen-free: Yes
  • Operating temperature: -100°C to +300°C
  • Material: Nickel plated brass
  • Nominal diamater: 32mm
  • Inside diamater: 28.1mm
  • Thread type: Metric
  • Thread size: M32
  • Supplied singly
  • Supplied in Metal
  • Type: SC-FM Series
  • Manufacturer's part: 166-30306 SC32

Please Note: Locknuts must be purchased separately (see order codes 49-6636 to 49-6650 or CLICK HERE)

Type Hose tail
Colour Metal
Material Brass
Internal Diameter 32mm
Maximum Temperature +300°C
Min. temperature -100°C

Reviews

Be the first to submit a review

Trustpilot