HellermannTyton 166-30110 SC10 Galvanised Steel Conduit 6.8mm (10 metres)

MPN
166-30110
EAN-13
4031026328263
Order Code
49-7501
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.41 £25.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The HellermannTyton 166-30110 SC10 is a HelaGuard Galvanised Steel Conduit from the SC Series. This flexible Steel Conduit has a high compression strength and high tensile and impact strength.

Applications include under floor wiring in offices, data cabling, protection of hydraulic or pneumatic conduits and high mechanical protection.


  • High compression, tensile and impact strength
  • Very flexible
  • Material: Galvanised Steel
  • Specification: HelaGuard SC Protective steel hose
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -100°C to +300°C
  • Nominal diamater: 10mm
  • Outside diamater: 9.0mm
  • Inside diamater: 6.8mm
  • Supplied in lengths of 10m
  • Supplied in Metal
  • Type: SC Series
  • Manufacturer's part: 166-30110 SC10
Type Steel sleeving
Colour Metal
Length 10m
Material Steel
Maximum Temperature +300°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot