HellermannTyton 166-25804 HG34-Y28 Conduit Y Connector IP66 Entry 34mm Exit 28mm

MPN
166-25804
EAN-13
4031026411491
Order Code
49-6506
Qty Was Unit Price (Ex VAT)
1+ £22.62 £22.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HellermannTyton 166-25804 HG34-Y28 is a Conduit 'Y' Connector from the HG-Y Series. This fast fit Y-Connector reduces the conduit size from an Entry size of 34mm to two Exit sizes of 28mm each. The connector has been manufactured from Polyamide 6.6 (PA66) and is free from halogen, sulphur and phosphorus.
  • Fast fit Y-shaped connector
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Entry size: 34mm
  • Exit size: 28mm
  • Type: HG34-Y28
  • Manufacturer's part: 166-25804
Type Y splitter
Colour Black
Material Polyamide
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot