HellermannTyton 166-25803 HG28-Y21 Conduit Y Connector IP66 Entry 28mm Exit 21mm

MPN
166-25803
EAN-13
4064161264110
Order Code
49-6505
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.43 £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HellermannTyton 166-25803 HG28-Y21 is a Conduit 'Y' Connector from the HG-Y Series. This fast fit Y-Connector reduces the conduit size from an Entry size of 28mm to two Exit sizes of 21mm each. The connector has been manufactured from Polyamide 6.6 (PA66) and is free from halogen, sulphur and phosphorus.
  • Fast fit Y-shaped connector
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Entry size: 28mm
  • Exit size: 21mm
  • Type: HG28-Y21
  • Manufacturer's part: 166-25803
Type Y splitter
Colour Black
Material Polyamide
Internal Diameter 21mm
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot