HellermannTyton 166-24800 HG16-T Helaguard T-Connector With Inspection Lid 16mm

MPN
166-24800
EAN-13
4031026311432
Order Code
49-8163
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.03 £9.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The HellermannTyton 166-24800 HG16 is a Helaguard T-Connector with Inspection Lid from the HG-T Range. This fast fit T-connector has been manufactured from Polyamide 6.6 (PA66). It is highly resistant to solvents and oils.
  • Fire protection properties: Complies with UL94 V2
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Entry diameter: 16mm
  • Exit diameter: 16mm
  • Operating temperature range: -50ºC to +135ºC
  • Specification: T-distributor
  • Supplied Singularly
  • Supplied in Black
  • Type: HG-T Series
  • Manufacturer's part: Hellemann Tyton 166-24800 HG16
Internal Diameter 16mm

Reviews

Be the first to submit a review

Trustpilot