HellermannTyton 166-22206 HG34-90-M32 Helaguard Conduit Screw Fitting

MPN
166-22206
EAN-13
4031026303963
Order Code
49-7478
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The HellermannTyton 166-22206 HG34-90 is a 90° Elbow Conduit Fitting with a fixed M32 external thread from the HG-90 Series. The one piece elbow is fast fit and highly resistant to solvents and oils. The elbow has been manufactured from Polyamide 6.6 (PA66).
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fire protection properties: in accordance with UL94 V2
  • Halogen-free: Yes
  • Material: Polyamide 6.6
  • Operating temperature: -50°C to +135°C
  • Inside diamater: 34mm
  • Supplied in singly
  • Supplied in Black
  • Type: HG-90
  • Manufacturer's part: 166-22206 HG34-90-M32
Type Hose tail
Colour Black
Material Polyamide
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot