HellermannTyton 166-22102 HGL16-SCG-M20 Straight Conduit Fitting IP68 M20 16mm

MPN
166-22102
Order Code
49-6497

Discontinued


The HellermannTyton 166-22102 HGL16 is a Straight Cable Gland Fitting from the HG-SCG Series. This straight fitting is supplied with an M20 thread and comes complete with cable seal and strain relief. This straight cable gland provides strain relief and is also highly resistant to solvents and oils.
  • Provides strain relief
  • Seals cable at IP68 and IP69k
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Inside diameter: 11.8mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Screw thread: M20
  • Type: HGL16-SCG
  • Manufacturer's part: 166-22102
Screw thread STRONG M20/STRONG

Trustpilot