HellermannTyton 166-21906 HGL42-SM-M40 Straight Conduit Fitting IP68 M40 42mm

MPN
166-21906
EAN-13
4031026303666
Order Code
49-6493
Qty Unit Price (Ex VAT)
1+ £26.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HellermannTyton 166-21906 HGL42 is a Straight Conduit Fitting with a M40 Swivel External Thread and belongs to the HGL-SM Series. The body of this one piece conduit fitting has been manufactured from Polyamide 6.6 (PA66) with the screw thread fitting produced from Nickel plated Brass (NPB). It fulfils the requirements for IP66, IP67, IP68 and IP69k, and is highly resistant to solvents and oils.
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Inside diameter: 35.5mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HGL42-M40
  • Manufacturer's part: 166-21906
Type Hose tail
Colour Black
Material Polyamide
Maximum Temperature +135°C
Min. temperature -50°C

Reviews

Be the first to submit a review

Trustpilot