HellermannTyton 166-21314 HG28-SM-PG21 Straight Conduit Fitting IP66 PG21 28mm

MPN
166-21314
Order Code
49-6475

Discontinued


The HellermannTyton 166-21314 HG28 is a Straight Conduit Fitting with a PG21 Swivel External Thread and belongs to the HG-SM Series. The body of this one piece conduit fitting has been manufactured from Polyamide 6.6 (PA66), with the screw thread fitting produced from Nickel plated Brass (NPB). It is highly resistant to solvents and oils.
  • One piece, fast fit
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Halogen-free: Yes
  • Inside diameter: 22.8mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Type: HG28-PG21
  • Manufacturer's part: 166-21314

Trustpilot