HellermannTyton 166-11407 HG-FR54 PA6 Flame Retardant Conduit 54mm

MPN
166-11407
EAN-13
2050001311474
Order Code
49-7419
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The HellermannTyton HelaGuard 166-11407 HG-FR54is a Non-Metallic Conduit from the HG-FR Range. The conduit is highly flame retardant, highly flexible and has a high fatigue life. Ideal for applications in railway vehicles, railway tunnels, underground stations and public buildings, where high fire protection is required.
  • Halogen-free: Yes
  • Material: Polamid 6 PA6-FR
  • Specification: HelaGuard Light
  • Operating temperature: -40°C to +120°C
  • Flammability: Self extinguishing According to EN 61386
  • Nominal diamater: 54mm
  • Outside diamater: 54.5mm
  • Inside diamater: 47.2mm
  • Bending radius: 80mm
  • Supplied in lengths of 1m
  • Supplied in Black UV Resistant
  • Type: HG-LW Range
  • Manufacturer's part: 166-11407 HG-FR54 HelaGuard

This conduit will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of conduit will result in a single 7-metre conduit being supplied, not 7 one-metre lengths.
Type Conduit
Colour Black
Material Polyamide
Bending radius STRONG80mm/STRONG
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot