HellermannTyton 161-64601 Helawrap Spiral Tube 42mm black 15m

MPN
161-64601
EAN-13
5022660693885
Order Code
04-1678
Country of Origin
Brazil
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £127.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HellermannTyton 161-64601 Spiral Tube provides durable cable protection with a maximum diameter of 42 mm and comes in a 15 m length. The black, rip-resistant cable sheath is ideal for bundling and safeguarding cables in industrial environments. It is typically used for cable management in automotive, machinery, and electrical installations.
Diameter 42 mm (max)
Colour Black
Length 15m
Material Polypropylene
Type Spiral tube
Maximum Temperature +110°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot