HellermannTyton 161-64504 Helawrap Cable Trunking 32mm White 25m

Image Representative of Range

HellermannTyton 161-64504 Helawrap Cable Trunking 32mm White 25m

MPN
161-64504
EAN-13
5022660435171
Order Code
12-0349
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £121.19 £118.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HellermannTyton 161-64504 cable trunking is a white, 32 mm maximum diameter protective sheath that offers cable management across 25 metres. It is designed for cable protection, organisation, and heat shielding in industrial and domestic settings. This product is suitable for applications requiring durable and efficient cable containment solutions.
Type Cable trunking
Colour White
Length 25m
Material Polyphenylene
Internal Diameter 32mm
Bundle Ø (max.) 32mm
Bundle Ø range 32 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C

Reviews

Be the first to submit a review

Trustpilot