HellermannTyton 161-64503 Helawrap Cable Trunking 32mm Silver 25m

Image Representative of Range

HellermannTyton 161-64503 Helawrap Cable Trunking 32mm Silver 25m

MPN
161-64503
EAN-13
5022660435164
Order Code
12-0348
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £122.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's 161-64503 cable trunking is silver, accommodating a maximum diameter of 32 mm, and is available in 25 m lengths. This protective cable sleeve offers heat protection and is suitable for cable management and protection applications. It is commonly used to shield and organise cables in domestic and industrial settings.
Type Cable trunking
Colour Silver
Length 25m
Material Polyphenylene
Internal Diameter 32mm
Bundle Ø (max.) 32mm
Bundle Ø range 32 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C

Reviews

Be the first to submit a review

Trustpilot