HellermannTyton 161-64502 Helawrap Cable Trunking 32mm Grey 25m Bundle

Image Representative of Range

HellermannTyton 161-64502 Helawrap Cable Trunking 32mm Grey 25m Bundle

MPN
161-64502
EAN-13
5022660435157
Order Code
12-0347
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £122.06 £121.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HellermannTyton 161-64502 cable trunking is a grey protective solution, measuring 32 mm in maximum width and extends 25 metres in length. It is designed for cable protection, acting as a cable sheath or cable sleeve in various applications. Typical uses include safeguarding cables in residential or commercial installations.
Type Cable trunking
Colour Grey
Length 25m
Material Polyphenylene
Internal Diameter 32mm
Bundle Ø (max.) 32mm
Bundle Ø range 32 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C

Reviews

Be the first to submit a review

Trustpilot