HellermannTyton 161-64501 Helawrap Cable Trunking 32mm Black 25m Bundle

Image Representative of Range

HellermannTyton 161-64501 Helawrap Cable Trunking 32mm Black 25m Bundle

MPN
161-64501
EAN-13
5022660178269
Order Code
12-0346
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £121.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The HellermannTyton 161-64501 Cable trunking provides robust cable protection with a diameter of up to 32 mm and comes in a 25 m black sheath. It serves as an effective cable jacket for heat protection and maintaining cable integrity. Typical applications include cable management in industrial and commercial settings.
Type Cable trunking
Colour Black
Length 25m
Material Polyphenylene
Internal Diameter 32mm
Bundle Ø (max.) 32mm
Bundle Ø range 32 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C

Reviews

Be the first to submit a review

Trustpilot