HellermannTyton 161-64415 Helawrap Cable Trunking 27mm Max White 2m

Image Representative of Range

HellermannTyton 161-64415 Helawrap Cable Trunking 27mm Max White 2m

MPN
161-64415
EAN-13
5022660688546
Order Code
12-0345
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £15.03 £14.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The HellermannTyton 161-64415 cable trunking is a 2-meter long white sleeve with a maximum diameter of 27 mm. It provides effective cable protection and organisation, making it ideal for managing wires in both domestic and commercial settings. This product is designed to serve as a durable and heat-protective cable jacket.
Type Cable trunking
Colour White
Length 2m
Material Polyphenylene
Internal Diameter 26.6mm
Bundle Ø (max.) 27mm
Bundle Ø range 27 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 1.05mm

Reviews

Be the first to submit a review

Trustpilot