HellermannTyton 161-64402 Helawrap Cable Trunking 27mm Grey 25m Bundle & Protect

Image Representative of Range

HellermannTyton 161-64402 Helawrap Cable Trunking 27mm Grey 25m Bundle & Protect

MPN
161-64402
EAN-13
5022660435089
Order Code
12-0342
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £99.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton manufactures the 161-64402 cable trunking, designed to provide cable protection with a maximum diameter of 27 mm. This grey cable trunking comes in a 25 m roll and is ideal for organising and safeguarding cables in residential or industrial settings. It offers an effective solution for cable management and protection against heat and physical damage.
Type Cable trunking
Colour Grey
Length 25m
Material Polyphenylene
Internal Diameter 26.6mm
Bundle Ø (max.) 27mm
Bundle Ø range 27 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 1.05mm

Reviews

Be the first to submit a review

Trustpilot