HellermannTyton 161-64304 Helawrap Cable Trunking 21mm White 25m Bundle Protect

Image Representative of Range

HellermannTyton 161-64304 Helawrap Cable Trunking 21mm White 25m Bundle Protect

MPN
161-64304
EAN-13
5022660435034
Order Code
12-0341
Country of Origin
United Kingdom
View Full Product Range (16)

Discontinued


HellermannTyton 161-64304 cable trunking provides cable protection with a maximum diameter of 21 mm. This white cable sheath is available in 25 m lengths and is ideal for organising and safeguarding cables. It is typically used in environments where cables need to be efficiently managed and concealed.
Type Cable trunking
Colour White
Length 25m
Material Polyphenylene
Internal Diameter 21mm
Bundle Ø (max.) 21mm
Bundle Ø range 21 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 0.95mm

Trustpilot