HellermannTyton 161-64302 Helawrap Cable Trunking Grey 21mm x 25m

Image Representative of Range

HellermannTyton 161-64302 Helawrap Cable Trunking Grey 21mm x 25m

MPN
161-64302
EAN-13
5022660435010
Order Code
12-0339
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £82.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HellermannTyton 161-64302 cable trunking is a grey 25-meter cable protection solution with a maximum diameter of 21 mm. Designed as a cable sleeve or jacket, it offers excellent heat protection and safeguards against damage. Ideal for managing and organizing cables in both industrial and domestic settings, this product ensures reliable cable coverage and durability.
Type Cable trunking
Colour Grey
Length 25m
Material Polyphenylene
Internal Diameter 21mm
Bundle Ø (max.) 21mm
Bundle Ø range 21 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 0.95mm

Reviews

Be the first to submit a review

Trustpilot