HellermannTyton 161-64301 HWPP-20MM-PP-BK-Q1 Helawrap Hose Black 21mm (25m)

MPN
161-64301
EAN-13
5022660435003
Order Code
49-8080
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The HellermannTyton 161-64301 is a Helawrap from the HWPP Range. This Helawrap is the ideal solution for bundling and protecting cables in industrial, as well as in home or office environments. Due to its special profile and handy applicator tool, Helawrap can be applied rapidly and effortlessly. The unique design allows the user to branch off cable at any point along the cover with ease. Helawrap can also be removed and re-applied as often as required.

Ideal for applications in the electrical industry, panel building, machine, automotive and truck manufacturing. A handy applicator tool is included in every pack.


  • Fire protection properties: In accordance with UL94 HB.
  • Material: Polypropylene (PP)
  • Specification: Slit protective hose
  • Operating temperature: -60°C to +110°C
  • Bundle dimension: 21mm
  • Wall thickness: 0.95mm
  • Supplied in lengths of 25m
  • Supplied in Black
  • Type: Helawrap
  • Manufacturer's part: 161-64301 HWPP-20MM-PP-BK-Q1
Diameter 21mm
Colour Black
Length 25m
Material Polypropylene
Type Helawrap
Maximum Temperature +110°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot