HellermannTyton 161-64215 Helawrap Cable Trunking 16mm White 2m Bundle & Protect

Image Representative of Range

HellermannTyton 161-64215 Helawrap Cable Trunking 16mm White 2m Bundle & Protect

MPN
161-64215
EAN-13
5022660688539
Order Code
12-0338
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

HellermannTyton's 161-64215 cable trunking offers 16 mm maximum cable protection in a white, 2-meter length. It serves as an effective cable sheath or sleeve, providing heat and protective coverage. This product is typically used to organize and safeguard cables in domestic or commercial environments.
Type Cable trunking
Colour White
Length 2m
Material Polyphenylene
Internal Diameter 16mm
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 0.85mm

Reviews

Be the first to submit a review

Trustpilot