HellermannTyton 161-64203 Helawrap Cable Trunking 16mm Silver 25m

Image Representative of Range

HellermannTyton 161-64203 Helawrap Cable Trunking 16mm Silver 25m

MPN
161-64203
EAN-13
5022660434976
Order Code
12-0336
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £67.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton offers the 161-64203 cable trunking with a maximum diameter of 16 mm and a length of 25 m, finished in silver. This product is ideal for protecting and organising cables, offering a streamlined and professional appearance in various installations. It is commonly used for cable protection and management in both residential and commercial applications.
Type Cable trunking
Colour Silver
Length 25m
Material Polyphenylene
Internal Diameter 16mm
Bundle Ø (max.) 16mm
Bundle Ø range 16 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 0.85mm

Reviews

Be the first to submit a review

Trustpilot