HellermannTyton 161-64104 Helawrap Cable Trunking 9mm White 25m Bundle & Protect

Image Representative of Range

HellermannTyton 161-64104 Helawrap Cable Trunking 9mm White 25m Bundle & Protect

MPN
161-64104
EAN-13
5022660434907
Order Code
12-0334
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £64.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's 161-64104 cable trunking is a white protective covering measuring up to 9 mm in diameter and 25 m in length. It is designed for effective cable protection, acting as a cable sheath or sleeve. This trunking is typically used to organise and shield cables in domestic or commercial settings.
Type Cable trunking
Colour White
Length 25m
Material Polyphenylene
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Fire protection properties In accordance with UL94 HB.
Maximum Temperature +110°C
Min. temperature -60°C
Misc Attribute 1 Slit protective hose
Operating Temperature -60 - +110 °C,
Short-term up to +140°C
Temperature Range -60 - +110 °C,
short term up to +140°C
Wall thickness (details) 0.75mm

Reviews

Be the first to submit a review

Trustpilot