HellermannTyton 161-64006 HWCLIP20 Cable Clip Black 20mm

MPN
161-64006
EAN-13
2050000175145
Order Code
49-7820
Qty Unit Price (Ex VAT)
10+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The HellermannTyton 161-64006 HWCLIP20 is part of the Helawrap HWClip Accessory Set. The 20mm clip sits snugly around the Helawrap cable cover and holds it firmly. Thanks to the innovative coupling system, the clip can be joined to a mounting plate or another clip of any size. Many clips can be linked together and each can turn freely.

As a result, any number of differing cable sizes can be bundled together, organised and protected flexibly and efficiently. The clip can be easily released and re-used. With the highly adaptable mounting plate (order code 49-7823), cables can be protected alongside most existing structures and installations.

The Helawrap clip with a mounting plate can be linked into chains to bundle, protect and fix any number of cables on industrial machines. The clip can also be used in wiring cabinets, particularly in the door area where movement is a requirement. Ideal for the management of cables in the office or home.


  • Material: Polyamide 6.6 High Imp. Mod, Heat Stab. (PA66HIRHS)
  • Compatible with: Helawrap size: 20mm
  • Halogen-free: Yes
  • Operating temperature: -40°C to +105°C
  • Supplied Singularly
  • Supplied in Black
  • Type: HWCLIP
  • Manufacturer's part: 161-64006 HWCLIP20
Type Wire saddle
Material Nylon 66
Colour Black
Compatible With Helawrap size: 20mm
Max Wire Diameter 20mm
Maximum Temperature +105°C
Min. temperature -40°C
Mounting Self adhesive

Reviews

Be the first to submit a review

Trustpilot