HellermannTyton 156-04097 sgt100sahd6.5s2.0 Cable Tie black/blue heat-resistant

MPN
156-04097
EAN-13
4031026657103
Order Code
04-1658
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.880
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

Manufactured by HellermannTyton, the 156-04097 cable tie is a 12.7 mm black/blue tie known for its heat resistance. Made from durable PA66HS/TPE/PA66HS material, this tie ensures reliable cable bundling and management. Typically used for securing cables in demanding environments, it is ideal for both industrial and commercial applications.
Width 12.7mm
Colour Black/blue
Material Polyamide
Type Cable Ties
Cable tie features Heat-resistant
Max. bundle diameter 25.4mm
Max. sheet thickness 2.3mm
Min. sheet thickness 1.7mm
Minimum holding force 445N

Reviews

Be the first to submit a review

Trustpilot