HellermannTyton 156-04096 sgt100sahd6.5s2 Cable Tie black/blue 12.7mm 1pc

MPN
156-04096
EAN-13
4031026657080
Order Code
04-1657
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

HellermannTyton's 156-04096 cable tie offers a robust solution for cable bundling and management with its 12.7 mm width and black/blue colour. Constructed from durable PA66HS and TPE materials, this cable tie secures cables efficiently in various environments. Ideal for professional installations, it ensures organised and tidy cable assemblies.
Width 12.7mm
Colour Black/blue
Material Polyamide
Type Cable Ties
Max. bundle diameter 25.4mm
Minimum holding force 445N

Reviews

Be the first to submit a review

Trustpilot